Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,695.57 (¥5,165.127) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,696 (¥5,165 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2972
Order Code2931444
Technical Datasheet
Accessory TypeSpectral Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Spectral click is a multispectral light sensing device which uses sensor IC for accurate chromatic white colour sensing. Spectral click provides a direct reading of the XYZ colour coordinates, consistent with the CIE 1931 2° standard observer colour coordinates. Spectral click features the Near-IR (NIR) wavelengths sensing channel and two programmable LED channels with a constant current.
- On-board AS7261 XYZ chromatic white colour, NIR sensor and AT25SF041 4Mb SPI serial flash
- I2C and UART interface
- Input voltage of 3.3V
Technical Specifications
Accessory Type
Spectral Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024