Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,332.34 (¥3,665.574) |
Product Information
Product Overview
MRAM click features MRAM module which contains 262,144 magnetoresistive memory cells organized into 32,768 bytes of memory. It means that MRAM click is a memory storage device with 32KB of memory space. The used memory module can withstand an unlimited number of write cycles, it has data retention period greater than 20 years and it can read and write to random addresses with no delay. The MRAM click can be used for any application that requires fast and reliable non-volatile storage media. Due to its speed and unlimited endurance, it can be used as a temporary storage for the application runtime data operations.
- MR25H256A MRAM device
- GPIO, SPI interface
- Input voltage of 3.3V
Technical Specifications
MRAM Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate