Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,583.44 (¥3,941.784) |
Product Information
Product Overview
OOK TX click board™ is a simple wireless transmitter that operates at the frequency of 433MHz (sub-GHz). This device allows realization of a simple, low-speed wireless ad-hoc communication network between a transmitter and compatible receiver such as the OOK RX click. This device features a programmable transmit power in 1dB steps, on-off Keying (OOK) modulation with power ramp-up control and it complies with US (FCC) and Canada (IC) standards. This kind of networking is widely used for remote low speed communication such as the remote keyless access, remote fan or light control, garage or gate doors control, unidirectional low data rate wireless links and similar applications where this kind of communication is applicable.
- I2C interface
- 3.3V input voltage
Technical Specifications
OOK TX Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate