Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,392.63 (¥4,831.893) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,393 (¥4,832 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2860
Order Code2858023
Technical Datasheet
Accessory TypeGSR Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GSR click board™ used to measure the electro dermal activity (EDA) of the human body also known as the galvanic skin response (GSR). EDA is actually the property of the human body that causes continuous variation in the electrical characteristics of the skin. EDA monitoring is usually combined with the monitoring of the heart rate, respiratory rate and blood pressure giving a complete insight into some of the parameters of the autonomous nervous systems of the human body.
- 12bit ADC so that the measured data can be digitally processed by the MCU via SPI
- Outputs buffered analogue signal for further processing (analogue or digital)
- Analogue and SPI interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
GSR Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022