You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-2828

Add-On Board, SQI Flash Click Board, mikroBUS Connector

MIKROELEKTRONIKA MIKROE-2828

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-2828
Order Code:
2858042
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-2828   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SQI FLASH Click Board

:
mikroLab/EasyStart/mikromedia Starter Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

SQI FLASH click board™ based on the SST26VF064B a 64Mbit serial quad I/O flash device. The chip utilizes 4-bit multiplexed I/O serial interface to boost the performance. The click is a very fast solid-state, non-volatile data storage medium that can be electrically erased and reprogrammed. Operating at 104MHz, the SST26VF064B enables minimum latency execute-in-place (XIP) capability without the need for the code shadowing. Features like the high performance and reliability make the SQI flash click the ideal choice for network appliances, DSL and cable modems, wireless network devices, automotive and any other applications where high speed reliable data storage is needed.
  • High performance CMOS SuperFlash® technology
  • Serial multiplexed I/O with SPI serial command structure
  • Mode 0 and Mode 3 - x1/x2/x4 SPI protocol
  • High speed clock frequency
  • Superior reliability and fast erase time
  • Low power consumption
  • QSPI and SPI interface
  • 3.3V input voltage

Available for back order

More stock available to supplier lead times which is approximately 9/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,515.55 (¥2,767.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,515.55 (¥2,767.11)
5+ ¥2,465.24 (¥2,711.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --