Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2818
Order Code2858045
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,049.88 (¥4,454.868) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,050 (¥4,455 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2818
Order Code2858045
Technical Datasheet
Accessory TypeDHT22 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DHT22 2 click board™ for measuring the environmental temperature and relative humidity. It uses the CM2322 sensor with very accurate thermal and humidity measuring capabilities. It can use either 1-Wire or I2C protocol to communicate with the integrated circuit.
- Great measuring accuracy of ±0.3°C, ±2%RH at 25°C
- Ultra small size and low power consumption
- Signal transmission distance up to 20meters
- 3.3V or 5.5V input voltage
Technical Specifications
Accessory Type
DHT22 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025