You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-2806

Add-On Board, Buck/Boost Converter Click Board, mikroBUS Connector

MIKROELEKTRONIKA MIKROE-2806

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-2806
Order Code:
2858052
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-2806   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck-Boost Click Board

:
mikroLab/EasyStart/mikromedia Starter Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

High efficiency buck-boost DC/DC converter click™. It features LTC3129-1 a buck-boost DC/DC conversion integrated circuit. The click supports a wide input voltage range and can output eight discrete regulated output voltage levels, selectable by the digital output voltage selection pins, ranging from 2.5V to 15V. The main features of this converter are its very low noise and low ripple at the output as well as very high regulating efficiency and low quiescent current. Those features make the Buck-Boost click a perfect solution for the regulators and post-regulators for harvested energy, solar panel post-regulators/chargers, rechargeable battery output voltage regulators, wireless low noise applications and similar.
  • Low noise and ripple on the output voltage
  • High efficiency, wide range of input voltages
  • Selectable stabilized voltage values on the output
  • Analogue and GPIO interface

Available for back order

More stock available to supplier lead times which is approximately 9/22/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,551.37 (¥3,906.51 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,551.37 (¥3,906.51)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --