You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIKROELEKTRONIKA MIKROE-1581
Daughter Board, Arduino UNO Click Shield, 2x mikroBUS Host Sockets
- Manufacturer:
- MIKROELEKTRONIKA MIKROELEKTRONIKA
- Manufacturer Part No:
- MIKROE-1581
- Order Code:
- 2431450
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- AVR
- :
- megaAVR
- :
- ATmega328
- :
- ATmega
- :
- Arduino UNO Boards
- :
- Arduino UNO Click Shield Extension Board
- :
- -
Technical Documents (3)
Product Overview
- Two mikroBUS host connectors for attaching click boards
- Arduino compatible connector on the opposite side
- Shield is designed to stay within dimensions of Arduino Uno for smoother integration
- Brings click board connectivity to a wide range of Arduino compatible boards
- 3.3V or 5V input voltage
Contents
Two 1x8 headers, and single 1x10, and 1x6 headers.
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,280.16 (¥1,408.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.