You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICRON MTFDKBA512TFK-1BC1AABYY
SSD, M.2 PCIe SSD, M.2 2280, PCIe, NVMe, 512 GB, NAND, AES 256-bit
- Manufacturer:
- MICRON MICRON
- Manufacturer Part No:
- MTFDKBA512TFK-1BC1AABYY
- Order Code:
- 3935613
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 2450 Series
- Technical Datasheet:
- MTFDKBA512TFK-1BC1AABYY Datasheet
Product Range Selector (2450 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M.2 PCIe SSD
- :
- M.2 2280
- :
- PCIe Gen 4, NVMe
- :
- 512GB
- :
- NAND
- :
- Non-Encrypted
- :
- 3500MB/s
- :
- 3000MB/s
- :
- 380k
- :
- 500k
- :
- -
- :
- -
- :
- -
- :
- 2450 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- M.2 (22mm x 80mm) drive form factor, 512GB drive capacity
- Flexible, small form factors for the budget conscious
- 176 layer NAND and PCIe Gen4 to speed user daily compute
- Compute untethered from the tyranny of the charger, micron storage executive management tool
- A PCIe Gen4 SSD for everyone, data security - end to end, form factor flexibility
- 3,500MB/s sequential read, 3,000MB/s sequential write
- 380K random read (IOPS), 500K random write (IOPS),
5,500mW active read power - 300TB endurance (TBW), 2 MTTF (Million Hours),
400mW active idle power - Hardware-based AES 256-bit encryption, power-loss protection (data at rest)
- RAIN & S.M.A.R.T., power-loss signal support, TCG Opal 2.01, TCG Pyrite 2.01
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,858.61 (¥14,144.47) | ( ) |
5+ | ¥12,090.58 (¥13,299.64) | ( ) |
10+ | ¥11,322.53 (¥12,454.78) | ( ) |
50+ | ¥11,249.49 (¥12,374.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.