You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICRON MTFDDAK960TGB-1BC1ZABYY

SSD, External, 2.5 Inch, 7mm, SATA 6 Gb/s, 960 GB, 3D TLC NAND, Non-Encrypted

MICRON MTFDDAK960TGB-1BC1ZABYY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
MTFDDAK960TGB-1BC1ZABYY
Order Code:
4172406
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
5400 MAX Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5400 MAX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
External

:
2.5 Inch, 7mm

:
SATA 6 Gb/s

:
960GB

:
3D TLC NAND

:
Non-Encrypted

:
95k

:
65k

:
-

:
0°C

:
70°C

:
5400 MAX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MTFDDAK960TGB-1BC1ZABYY is a MAX Micron 5400 SATA SSD, the world’s first 176-layer data centre SATA SSD, built on the stable and proven architectural foundation of Micron’s SATA experience delivered over 11 generations. It gives customers the best of both worlds — the latest NAND combined with proven capability. Building SATA based servers with the industry’s most advanced data centre SATA SSD simplifies the transition to flash-based storage with stability, simplicity and performance. Because the Micron 5400 SSD offers the industry’s broadest portfolio of data centre SATA SSDs, it gives you more options so that you can get more out of every SATA socket in your servers. The Micron 5400 offers reliability (MTTF) and endurance ratings that are 50% higher than the other leading data centerSATA SSDs — all backed by Micron’s standard 5-year data centre SSD warranty.
  • 960GB drive capacity
  • 2.5inch, 7mm drive form factor
  • Non-SED security features
  • Easy to qualify
  • More usable life and fewer field failures
  • Get more out of SATA in your servers
  • Qualify quickly and easily
  • Realize extended usable life and fewer field failures
  • Micron 176-layer 3D TLC NAND, SATA (6Gb/s) interface
  • 3 million device hours MTTF

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥48,129.30 ( ¥52,942.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥48,129.30 (¥52,942.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --