You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICRON MTFC32GAPALBH-IT
Flash Memory, eMMC NAND, 256 Gbit, 32G x 8bit, Parallel, TFBGA, 153 Pins
- Manufacturer:
- MICRON MICRON
- Manufacturer Part No:
- MTFC32GAPALBH-IT
- Order Code:
- 3530724
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3.6V eMMC NAND Flash Memories
- Technical Datasheet:
- MTFC32GAPALBH-IT Datasheet
Product Range Selector (3.6V eMMC NAND Flash Memories)
See all from this product rangeProduct Overview
- 32GB density, VCC range from 2.7 to 3.6V, VCCQ (dual voltage): 1.70 to 1.95V, 2.7 to 3.6V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Command queue, BKOPS control, temporary write protection
- Boot operation (high-speed boot), sleep mode, replay-protected memory block (RPMB)
- Hardware reset signal, multiple partitions with enhanced attribute
- Permanent and power-on write protection, high-priority interrupt, data strobe pin
- Field firmware update (FFU), device health report, sleep notification
- Background operation, reliable write, discard and sanitize
- 153-ball TFBGA package
- Operating temperature range from -40°C to +85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- eMMC NAND
- :
- 256Gbit
- :
- 32G x 8bit
- :
- Parallel
- :
- TFBGA
- :
- 153Pins
- :
- 200MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3.6V eMMC NAND Flash Memories
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,046.98 (¥5,551.68) |
5+ | ¥4,703.85 (¥5,174.24) |
10+ | ¥4,401.40 (¥4,841.54) |
25+ | ¥4,156.07 (¥4,571.68) |
50+ | ¥3,977.25 (¥4,374.98) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.