You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICRON MT48LC8M16A2P-6A IT.

DRAM, SDRAM, 128 Mbit, 8M x 16bit, 166 MHz, TSOP-II, 54 Pins

MICRON MT48LC8M16A2P-6A IT.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
MT48LC8M16A2P-6A IT.
Order Code:
2253747
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MT48LC
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MT48LC)

See all from this product range

Product Overview

The MT48LC8M16A2P-6A IT is a 128MB SDRAM is a high-speed CMOS dynamic Random Access Memory (RAM) containing 134217728-bit. It is internally configured as a quad-bank DRAM with a synchronous interface. Each of the x4s 33554432-bit banks is organized as 4096 rows by 2048 columns by 4-bit. Each of the x8s 33554432-bit banks is organized as 4096 rows by 1024 columns by 8 bits. Each of the x16s 33554432-bit banks is organized as 4096 rows by 512 columns by 16-bit. Read and write accesses to the SDRAM are burst-oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an ACTIVE command, which is then followed by a READ or WRITE command. The address bits registered coincident with the ACTIVE command are used to select the bank and row to be accessed. The address bits registered coincident with the READ or WRITE command are used to select the starting column location for the burst access.
  • Fully synchronous, all signals registered on positive edge of system clock
  • Internal, pipelined operation, column address can be changed every clock cycle
  • Internal banks for hiding row access/pre-charge
  • Programmable burst lengths - 1, 2, 4, 8 or full page
  • Auto pre-charge, includes concurrent auto pre-charge and auto refresh modes
  • Self refresh modes - standard and low power
  • Auto Refresh - 64ms, 4096-cycle refresh
  • LVTTL-compatible inputs and outputs

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SDRAM

:
128Mbit

:
8M x 16bit

:
166MHz

:
TSOP-II

:
54Pins

:
3.3V

:
Surface Mount

:
-40°C

:
85°C

:
MT48LC

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,181.90 ( ¥1,300.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,181.90 (¥1,300.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,016.53 (¥1,118.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥986.94 (¥1,085.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥963.92 (¥1,060.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥940.25 (¥1,034.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥909.29 (¥1,000.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥904.58 (¥995.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --