You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICRON MT40A1G8SA-075:E

DRAM, DDR4, 8 Gbit, 1G x 8bit, 1.333 GHz, FBGA, 78 Pins

MICRON MT40A1G8SA-075:E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
MT40A1G8SA-075:E
Order Code:
3577563
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MT40A1G8SA-075:E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MT40A1G8SA-075:E is a DDR4 SDRAM. It is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
  • 1 Gig x 8 configuration, tCK = 0.750ns, CL = 19 cycle time, CAS latency
  • VDD = VDDQ = 1.2V ±60mV, VPP = 2.5V, –125mV, +250mV
  • On-die, internal, adjustable VREFDQ generation, 1.2V pseudo open-drain I/O
  • 16 internal banks (x4, x8): 4 groups of 4 banks each
  • Programmable data strobe preambles
  • Data strobe preamble training, command/address latency (CAL)
  • Multipurpose register READ and WRITE capability, write levelling
  • Self refresh mode, low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
  • Fine granularity refresh, self refresh abort, maximum power saving
  • 78-ball FBGA package, commercial temperature range from 0 to 95°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DDR4

:
1G x 8bit

:
1.333GHz

:
FBGA

:
78Pins

:
1.2V

:
Surface Mount

:
0°C

:
95°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock

10 deliver in 2-3 business days from our SG warehouse

Available until stock is exhausted

¥788.74 (¥867.61 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥788.74 (¥867.61)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --