You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICRON MT29F2G08ABAGAH4-AAT:G

Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, VFBGA, 63 Pins

MICRON MT29F2G08ABAGAH4-AAT:G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
MT29F2G08ABAGAH4-AAT:G
Order Code:
4050809
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
3.3V SLC NAND Flash Memories
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3.3V SLC NAND Flash Memories)

See all from this product range

Product Overview

MT29F2G08ABAGAH4 is a NAND flash memory. NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE# and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash die. A NAND flash die is the minimum unit that can independently execute commands and report status.
  • Single-level cell (SLC) technology, asynchronous I/O performance, array performance
  • Erase block is 2ms (typical), command set is ONFI NAND flash protocol
  • Advanced command set, one-time programmable (OTP) mode, asynchronous mode speed grade
  • Programmable drive strength, read unique ID, internal data move
  • Operation status byte provides software method for detecting, operation completion
  • Blocks 7–0 are valid when shipped from factory with ECC, internal ECC disabled by default (parallel)
  • Alternate method of device initialization after power-up (contact factory)
  • 2Gb density, 8bit device width, SLC level, RESET (FFh) required as first command after power-on
  • 3.3V (2.7–3.6V) operating voltage, asynchronous interface
  • 63-ball VFBGA (9 x 11 x 1.0mm) package, automotive operating temperature range from -40°C to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SLC NAND

:
256M x 8bit

:
Parallel

:
VFBGA

:
Surface Mount

:
3.3V SLC NAND Flash Memories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

514 In stock Need more?

514 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥567.13 (¥623.84 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥567.13 (¥623.84)
10+ ¥495.18 (¥544.70)
25+ ¥483.17 (¥531.49)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --