You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP VSC7468YIH-02

Ethernet Controller, Ethernet Switch, IEEE 802.3az, 950 mV, 1.05 V, FCBGA, 672 Pins

MICROCHIP VSC7468YIH-02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
VSC7468YIH-02
Order Code:
3380541
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
VSC7468YIH-02   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

VSC7468YIH-02 is a Jaguar-2™ carrier Ethernet switch. It provides a rich set of carrier ethernet switching features such as hierarchical QoS, hardware-based OAM (ethernet and MPLS/MPLS-TP) and service activation testing, protection switching, IEEE 1588, and synchronous ethernet. Using provider bridging (Q-in-Q) and MPLS/MPLS-TP technology, they deliver MEF CE 2.0 ethernet virtual connections (EVCs) and feature advanced TCAM classification in both ingress and egress. Per-EVC features include advanced L3-aware classification, a rich set of statistics, OAM for end-to-end performance monitoring, and dual-rate policing and shaping. The device target IP edge demarcation and aggregation equipment to deliver enterprise and mobile backhaul services. It is based on virtualized service aware architecture (ViSAA™), a silicon implementation that offers an unmatched level of service edge and carrier ethernet networking features.
  • IEEE802.1Q switch with 4K VLANs and 32K MAC table entries
  • Push/pop/translate upto three VLAN tags on ingress and egress
  • Fully nonblocking wire-speed switching performance for all frame sizes
  • IPv4/IPv6 unicast and multicast layer 2 switching with upto 32K groups and 1K port masks
  • IGMPv2, IGMPv3, MLDv1, and MLDv2 support, RSTP and MSTP support
  • 80Gbps max bandwidth excluding 1G NPI port, 52 max number of ports excluding 1G NPI port
  • 12 max number of QSGMII ports, 52 max number of 1G ports excluding 1G NPI port
  • 32 max number of 1G SGMII ports excluding 1G NPI port, 24 max number of 2.5G ports
  • 4 number of 10G ports (SFI/XAUI), 9 SERDES1G lanes including 1G NPI port
  • Operating temperature range from -40°C to 125°C, 672-pin FCBGA package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ethernet Switch

:
IEEE 802.3az

:
950mV

:
1.05V

:
FCBGA

:
672Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥55,428.37 ( ¥60,971.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥55,428.37 (¥60,971.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --