You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP USB3500-ABZJ
USB HOST/TRANSCEIVER, 480MBPS, QFN-56
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- USB3500-ABZJ
- Order Code:
- 2407859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- USB3500-ABZJ Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB PHY Transceiver
- :
- USB 2.0
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 56Pins
- :
- 480Mbps
- :
- 1Ports
- :
- 0°C
- :
- 70°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥265.68 (¥292.25) | ( ) |
25+ | ¥231.92 (¥255.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.