Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥280.33 (¥308.363) |
| 25+ | ¥234.96 (¥258.456) |
| 100+ | ¥226.65 (¥249.315) |
| 490+ | ¥218.34 (¥240.174) |
Price for:Each
Minimum: 1
Multiple: 1
¥280 (¥308 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3310C-CP
Order Code2409617
Technical Datasheet
USB IC TypeUSB PHY Transceiver
USB StandardUSB 2.0
Supply Voltage Min3.1V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
Data Rate-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB PHY Transceiver
Supply Voltage Min
3.1V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
24Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025