You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP USB2642-I/ML
USB Interface, USB Hub and Flash Media Controller, USB 2.0, 3 V, 3.6 V, QFN, 48 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- USB2642-I/ML
- Order Code:
- 2920871
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- USB2642-I/ML Datasheet
Product Overview
- Flexible port mapping and port disable sequencing supports multiple platform designs
- Programmable USB transceiver drive strength recovers signal integrity
- Single-chip USB 2.0 hub controller with 2 exposed hi-speed downstream ports
- Dedicated flash media reader internally attached to 3rd downstream port of hub as USB compound
- Configures internal code using an external SPI ROM
- Supports execution of external code from SPI Flash EEPROM
- Supports custom vendor, product, and language ID when using an external EEPROM
- Transaction translator (TT) in the hub supports operation of FS and LS peripherals
- Supports internally or externally regulated 1.8V core voltage operation
- 48-pin QFN package, industrial temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Hub and Flash Media Controller
- :
- USB 2.0
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 48Pins
- :
- -
- :
- 2Ports
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
192 In stock Need more?
192 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 260+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥951.64 (¥1,046.80) |
25+ | ¥794.03 (¥873.43) |
100+ | ¥784.88 (¥863.37) |
260+ | ¥775.73 (¥853.30) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.