You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP USB2513B-AEZC
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, QFN, 36 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- USB2513B-AEZC
- Order Code:
- 2292603
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- USB2513B-AEZC Datasheet
Product Overview
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pull-down resistors
- Onboard 24MHz crystal driver, ceramic resonator or external 24/48MHz clock input
- Customizable vendor ID, product ID and device ID
- 4kV of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Support the USB battery charging specification rev. 1.1 for charging downstream ports (CDP)
- PortMap - flexible port mapping and disable sequencing
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Hub Controller
- :
- USB 2.0
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 36Pins
- :
- 480Mbps
- :
- 3Ports
- :
- 0°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
416 In stock Need more?
416 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 490+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥470.25 (¥517.28) | ( ) |
25+ | ¥393.45 (¥432.80) | ( ) |
100+ | ¥357.39 (¥393.13) | ( ) |
490+ | ¥350.25 (¥385.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.