You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP USB2244-AEZG-06

USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, QFN-EP, 36 Pins

MICROCHIP USB2244-AEZG-06

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
USB2244-AEZG-06
Order Code:
2292598
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
USB2244-AEZG-06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The USB2244-AEZG-06 is an ultra-fast USB 2.0 multi-format SD/MMC and MS Flash Media Controller intended for reading and writing to popular flash media from the xDPicture Card (xD)2, Memory Stick® (MS), secure digital (SD) and MultiMediaCard (MMC) families. It is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35MB/s are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. This flash media card reader solution fully compliant with the USB 2.0 specification. All required resistors on the USB ports are integrated into the device. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.
  • Targeted for applications in which single or "combo" media sockets are used
  • Hardware-controlled data flow architecture for all self-mapped media
  • Pipelined hardware support for access to non-self-mapped media
  • Support included for secure media format on a licensed, customized basis
  • SDIO and MMC Streaming mode support
  • Media activity LED
  • Internal card power FET
  • Optimized pin-out improves signal routing which eases implementation for improved signal integrity
  • Optimized for low latency interrupt handling software
  • Reduced memory footprint of the software

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash Media Controller

:
USB 2.0

:
3V

:
3.6V

:
QFN-EP

:
36Pins

:
35Mbps

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2,730 In stock Need more?

2,730 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥359.53 ( ¥395.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥359.53 (¥395.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥301.65 (¥331.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥293.86 (¥323.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --