You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP USB2241I-AEZG-06

Controller Flash Media, USB 2.0, Multi Format, SD/MMC, MS Flash, 35 Mbps, 64KB ROM/14KB RAM, QFN-36

MICROCHIP USB2241I-AEZG-06

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
USB2241I-AEZG-06
Order Code:
2810241
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
USB2241I-AEZG-06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

USB2241I-AEZG-06 is an ultra fast USB 2.0 multi-format, SD/MMC, and MS flash media controller. This USB 2.0 compliant, HiSpeed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xD-Picture CardTM (xD)2, Memory Stick® (MS), secure digital (SD), and multimedia card™ (MMC) families. It is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35Mb/s are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. It is used in applications such as flash media card reader/writers, desktop and mobile PCs, printers, consumer A/V and media players/viewers.
  • Hardware-controlled data flow architecture for all self-mapped media
  • Pipelined hardware support for access to nonself-mapped media
  • Media activity LED, on board 24MHz crystal driver circuit
  • Customizable vendor specific data, optimized for low latency interrupt handling
  • Reduced memory footprint, supply current active is 110mA typical
  • Input capacitance is 10pF maximum
  • Industrial temperature range from -40°C to 85°C
  • 36-pin QFN package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash Media Controller

:
USB 2.0

:
3V

:
3.6V

:
QFN-EP

:
36Pins

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

666 In stock Need more?

666 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥498.47 ( ¥548.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 490+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥498.47 (¥548.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥448.38 (¥493.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
490+ ¥441.34 (¥485.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --