You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP TC4469CPD

MOSFET Driver Quad, Low Side Non-Inverting, 4.5V-18V supply, 1.2A peak out, 10 Ohm output, DIP-14

MICROCHIP TC4469CPD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC4469CPD
Order Code:
1439739
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TC4469CPD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The TC4469CPD is a logic-input CMOS Quad Driver for driving all four MOSFETs in an H-bridge and CCD driver. Each driver has been equipped with a two-input logic gate for added flexibility. The TC446X driver can source up to 250mA into loads referenced to ground. Heavily loaded clock lines, coaxial cables and piezoelectric transducers can all be easily driven with the 446X series drivers. The TC446X series will not latch under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking (either polarity) occurs on the ground line. It can accept up to half an amp of inductive kickback current (either polarity) into their outputs without damage or logic upset. In addition, all terminals are protected against ESD to at least 2000V. The TC4469 device is very robust and highly latch-up resistant. They can tolerate up to 5V of noise spiking on the ground line and can handle up to 0.5A of reverse current on the driver outputs.
  • AND/INV input logic
  • 2kV ESD protection on all pins

Applications

Motor Drive & Control, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
-

:
Low Side

:
MOSFET

:
14Pins

:
DIP

:
Through Hole

:
Inverting, Non-Inverting

:
1.2A

:
1.2A

:
4.5V

:
18V

:
0°C

:
70°C

:
40ns

:
40ns

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥869.97 ( ¥956.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥869.97 (¥956.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥727.32 (¥800.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥658.35 (¥724.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --