You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP TC4426EPA
Dual MOSFET Driver IC, Low Side, 4.5V-18V Supply, 1.5A Out, 40ns Delay, DIP-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC4426EPA
- Order Code:
- 1467704
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TC4426EPA Datasheet
Product Overview
- High capacitive load drive capability
- Matched rise and fall times
- Latch-up protected - Will withstand 0.5A reverse current
- Input will withstand negative inputs up to 5V
- Pin-compatible with the TC426/TC427/TC428
- 7Ω Low output impedance
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- DIP
- :
- Through Hole
- :
- Inverting
- :
- 1.5A
- :
- 1.5A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 85°C
- :
- 20ns
- :
- 40ns
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
117 more will be available on 2/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥279.02 (¥306.92) | ( ) |
25+ | ¥233.56 (¥256.92) | ( ) |
100+ | ¥211.62 (¥232.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.