You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP TC4426AEOA

MOSFET Driver, 2 outputs, Low Side, 4.5V-18V supply, 1.5A and 7 ohm output, SOIC-8

MICROCHIP TC4426AEOA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC4426AEOA
Order Code:
1605582
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TC4426AEOA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The TC4426AEOA is a 1.5A dual inverting high-speed Power MOSFET Driver for pulse transformer drive. The TC4426A device has matched leading and falling edge propagation delay times. The device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2kV. The TC4426A MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provides low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients.
  • Matched rise, fall and delay times
  • 7Ω Low output impedance (typical)
  • Input withstands negative inputs up to 5V
  • 2kV Electrostatic Discharge (ESD) protected

Applications

Power Management, Signal Processing, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
Low Side

:
MOSFET

:
8Pins

:
NSOIC

:
Surface Mount

:
Inverting

:
1.5A

:
1.5A

:
4.5V

:
18V

:
-40°C

:
85°C

:
30ns

:
30ns

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,227 In stock Need more?

1,227 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥253.94 ( ¥279.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥211.62 (¥232.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --