You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP TC4422AVOA
MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 10A peak out, 1.25 Ohm output, SOIC-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC4422AVOA
- Order Code:
- 1332306
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TC4422AVOA Datasheet
Product Overview
- Latch-up immunity
- Matched rise and fall times
- Input withstands negative swings up to 5V
- High capacitive load drive capability of 10nF in 25ns
- 800mΩ Low output impedance
- Low supply current (450μA with logic 1 input)
- Can withstand up to 1.5A of output reverse current
- Reduced shoot through current
- Low shoot-through/cross-conduction current in output stage
Applications
Signal Processing, Motor Drive & Control, Test & Measurement, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 10A
- :
- 10A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- 38ns
- :
- 42ns
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 3/31/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥385.61 (¥424.17) | ( ) |
25+ | ¥322.91 (¥355.20) | ( ) |
100+ | ¥294.69 (¥324.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.