You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP TC429CPA

MOSFET Driver Single, Low Side Inverting, 7V-18V supply, 6A peak out, 1.8 Ohm output, DIP-8

MICROCHIP TC429CPA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC429CPA
Order Code:
1467698
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TC429CPA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for TC429CPA

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The TC429CPA is a single-output high-speed CMOS power MOSFET Driver designed specifically to drive highly capacitive power MOSFET gates, the TC429 features 2.5W output impedances and 6A peak output current drive. A 2500pF capacitive load will be driven to 18V in 25nsec. The rapid switching times with large capacitive loads minimize MOSFET switching power losses. A TTL/CMOS input logic level is translated into an output voltage swing that equals the supply voltage and will swing to within 25mV of ground or VDD. Input voltage swing may equal the supply voltage. Logic input current is under 10µA, making direct interface to CMOS/bipolar switch-mode power supply controllers easy. Input speed-up capacitors are not required. The CMOS design minimizes quiescent power supply current. With a logic 1 input, power supply current is 5mA maximum and decreases to 0.5mA for logic 0 inputs.
  • High-impedance CMOS logic input
  • Logic input threshold independent of supply voltage
  • Output voltage swing to within 25mV of ground or VDD
  • Short delay time - 75nsec maximum
  • High capacitive load drive capability

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
Low Side

:
MOSFET

:
8Pins

:
DIP

:
Through Hole

:
Inverting

:
6A

:
6A

:
7V

:
18V

:
0°C

:
70°C

:
60ns

:
53ns

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥364.35 ( ¥400.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥364.35 (¥400.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥304.31 (¥334.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --