You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP SST49LF008A-33-4C-NHE
Flash Memory, Boot Block, Firmware Hub, 8 Mbit, 1M x 8bit, Parallel, LCC, 32 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- SST49LF008A-33-4C-NHE
- Order Code:
- 1871966
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3.3V Firmware LPC Flash Memories
- Technical Datasheet:
- SST49LF008A-33-4C-NHE Datasheet
Product Range Selector (3.3V Firmware LPC Flash Memories)
See all from this product rangeProduct Overview
- Flexible erase capability
- Single 3 to 3.6V read and write operations
- Superior reliability
- Endurance - 100000 cycles typical
- Greater than 100 years data retention
- Low power consumption
- Fast sector-erase/byte-program operation
- Two operational modes
- Parallel programming mode - supports fast in-system or PROM programming for manufacturing
- CMOS and PCI I/O compatibility
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Firmware Hub
- :
- 8Mbit
- :
- 1M x 8bit
- :
- Parallel
- :
- LCC
- :
- 32Pins
- :
- 33MHz
- :
- 120ns
- :
- 3V
- :
- 3.6V
- :
- 3.3V
- :
- Surface Mount
- :
- 0°C
- :
- 85°C
- :
- 3.3V Firmware LPC Flash Memories
- :
- MSL 3 - 168 hours
Technical Documents (2)
5,244 In stock Need more?
5,244 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥968.38 (¥1,065.22) |
25+ | ¥862.64 (¥948.90) |
100+ | ¥805.87 (¥886.46) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.