You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP SR087SG-G

AC/DC Off-Line Switcher IC, 80 VAC - 285 VAC, 1 W, NSOIC-8

MICROCHIP SR087SG-G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
SR087SG-G
Order Code:
2448518
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SR087SG-G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SR087SG-G is an adjustable offline inductorless Switching Regulator designed to operate directly from a rectified AC line. The operating principle is to turn-ON a pass transistor when the rectified AC is below the output voltage and to turn it OFF when the output voltage reaches a specific level. A linear regulator supplied by VOUT provides an additional fixed 5V output. Efficiencies of around 55% may be realized for loads up to 1W in 120VAC applications with around 50% efficiencies for loads up to 800mW in 230VAC applications. A logic-level enable input allows the SR087 to be disabled - useful when it is employed as a keep-alive power supply.
  • Efficient operation without magnetic
  • No high voltage capacitors
  • Adjustable main output voltage
  • Built-in soft start
  • Additional 5V internal regulator
  • Up to 100mA combined output current
  • Single BOM for 120/230VAC
  • Less than 200mW standby power

Applications

Consumer Electronics, Lighting

Warnings

Galvanic isolation is not provided. It is the responsibility of the designer employing the SR087 to ensure adequate safeguards are in place to protect the end user from electrical shock.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80VAC

:
285VAC

:
NSOIC

:
8Pins

:
1W

:
-

:
-

:
-

:
-

:
-

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2448518RL Check stock

66 In stock Need more?

66 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥242.97 ( ¥267.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 3300+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥242.97 (¥267.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥202.21 (¥222.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥181.83 (¥200.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3300+ ¥178.20 (¥196.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2448518) x 242.97 = ¥242.97
Total Price: ¥242.97 (¥267.27  Inc. JCT)
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.