You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP RN4871-V/RM118

Bluetooth® Low Energy v4.2Module W/Antenna, 2.442Mhz, 0.1Dbi

MICROCHIP RN4871-V/RM118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN4871-V/RM118
Order Code:
2664514
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RN4871-V/RM118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RN Series)

See all from this product range

Product Overview

The RN4871-V/RM118 is a Bluetooth 4.2 low energy module. The RN4871 module is based on Microchip's IS1871 Bluetooth LE ICs, provide a complete solution to implement Bluetooth 4.2 low energy connectivity. This module is interfaced via a two or four wire UART interface with Microchip's simple ASCII command set for easy integration into most applications. The RN series can be dynamically configured by the host microcontroller with a few simple ASCII commands. The RN4871 also supports on-board scripting to automate basic operations without a host microcontroller. The RN4871 (9mm x 11.5mm) module combines Microchip's Bluetooth LE Silicon with all necessary peripheral components and an on-board chip antenna to create an easy to use/drop-in solution. The module is Bluetooth SIG qualified. The RN4871 includes FCC modular certification, as well as most other worldwide government regulatory approvals.
  • Fully qualified Bluetooth smart module
  • On-board Bluetooth 4.2 low energy stack
  • ASCII command interface API over UART
  • Scripting engine for hostless operation
  • Beacon private service for beacon services
  • UART transparent service for serial data applications
  • Remote configuration over the air
  • Operating voltage range from 1.9V to 3.6V
  • Temperature range from -20°C to +70°C
  • Supports UART, up to three pulse width modulation (PWM) outputs

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 5.0

:
1.9V

:
3.6V

:
100m

:
10Kbps

:
Class 2

:
-90dBm

:
-20°C

:
70°C

:
RN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥1,427.32 ( ¥1,570.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,427.32 (¥1,570.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,320.84 (¥1,452.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --