You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP RN4870-V/RM118
Bluetooth® Low Energy v4.2Module W/Antenna, 2.45Mhz, 1.63Dbi
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- RN4870-V/RM118
- Order Code:
- 2664513
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RN Series
- Technical Datasheet:
- RN4870-V/RM118 Datasheet
Product Range Selector (RN Series)
See all from this product rangeProduct Overview
- Fully qualified Bluetooth smart module
- On-board Bluetooth 4.2 low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -20°C to +70°C
- Supports UART, up to three pulse width modulation (PWM) outputs
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 4.2
- :
- 1.9V
- :
- 3.6V
- :
- -
- :
- -
- :
- Class 2
- :
- -90dBm
- :
- -20°C
- :
- 70°C
- :
- RN Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,123.50 (¥1,235.85) | ( ) |
25+ | ¥1,039.69 (¥1,143.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.