You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC32MZ2048EFH064-I/MR

32 Bit Microcontroller, Floating Point Unit, PIC32 Family PIC32MZ EF Series Microcontrollers, PIC32

MICROCHIP PIC32MZ2048EFH064-I/MR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MZ2048EFH064-I/MR
Order Code:
2496729
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC32 Family PIC32MZ EF Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC32 Family PIC32MZ EF Series Microcontrollers)

See all from this product range

Product Overview

The PIC32MZ2048EFH064-I/MR is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 24-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.
  • 5 Stage pipeline
  • 330DMIPS microAptiv™/M-Class Core
  • 8-Channel DMA
  • high-speed USB 2.0 Device/Host/OTG
  • Nine 16-bit timers
  • Four 32-bit timers
  • 9x Capture/Compare/PWM (CCP)
  • CODEC Interface (I2S,AC97)
  • Peripheral pin select (PPS) Crossbar
  • 2x Controller area network (CAN)
  • 10/100 Base-TX Ethernet Mac
  • Floating point unit (FPU)
  • Instruction trace

Applications

Communications & Networking, Audio, Embedded Design & Development, Multimedia

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC32 Family PIC32MZ EF Series Microcontrollers

:
PIC32

:
32 bit

:
200MHz

:
2MB

:
64Pins

:
QFN

:
46I/O's

:
CAN, Ethernet, I2C, I2S, SPI, UART, USB

:
512KB

:
24Channels

:
12Bit

:
2.1V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC32

:
PIC32MZ EF

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

34 In stock Need more?

34 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,188.23 ( ¥2,407.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,188.23 (¥2,407.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,902.95 (¥2,093.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,901.38 (¥2,091.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --