You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC32MZ2048ECM100-I/PF
32 Bit Microcontroller, Embedded Connectivity, PIC32 Family PIC32MZEC Series Microcontrollers
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32MZ2048ECM100-I/PF
- Order Code:
- 2490961
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC32 Family PIC32MZEC Series Microcontrollers
- Technical Datasheet:
- PIC32MZ2048ECM100-I/PF Datasheet
Product Range Selector (PIC32 Family PIC32MZEC Series Microcontrollers)
See all from this product rangeProduct Overview
- 5 Stage pipeline
- 330DMIPS microAptiv™/M-Class Core
- 8-Channel DMA
- high-speed USB 2.0 Device/Host/OTG
- Nine 16-bit timers
- Four 32-bit timers
- 9x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- 2x Controller area network (CAN)
- 10/100 Base-TX Ethernet Mac
- Crypto engine
- Floating point unit (FPU)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC32 Family PIC32MZEC Series Microcontrollers
- :
- PIC32
- :
- 32 bit
- :
- 200MHz
- :
- 2MB
- :
- 100Pins
- :
- TQFP
- :
- 78I/O's
- :
- Ethernet, I2C, SPI, UART, USB
- :
- 512KB
- :
- 40Channels
- :
- 10Bit
- :
- 2.3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC32
- :
- PIC32MZ DA
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 9/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,514.18 (¥2,765.60) | ( ) |
25+ | ¥2,086.39 (¥2,295.03) | ( ) |
100+ | ¥2,044.67 (¥2,249.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.