You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC32MZ2048ECH064-I/PT
32 Bit Microcontroller, Embedded Connectivity, PIC32 Family PIC32MZ DA Series Microcontrollers
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32MZ2048ECH064-I/PT
- Order Code:
- 2490959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC32 Family PIC32MZ DA Series Microcontrollers
- Technical Datasheet:
- PIC32MZ2048ECH064-I/PT Datasheet
Product Range Selector (PIC32 Family PIC32MZ DA Series Microcontrollers)
See all from this product rangeProduct Overview
- Dual panel flash for live update support
- 10-bit, 500kSPS and 24-channel ADC module
- Memory management unit for optimum embedded OS execution
- SPI/I²S interfaces for audio processing and playback
- High-speed USB device/host/OTG
- 10/100Mbps Ethernet MAC with MII and RMII interface
- Code-efficient (C and assembly) architecture
- Low-power management modes (idle and sleep)
- Peripheral - Peripheral pin select (PPS) functionality to enable function remap
- Audio/graphics/touch HMI - SPI and I²C™ audio data control interface and PMP graphics interface
- Advanced analogue - Flexible and independent ADC trigger sources
- Debugger development support - In-circuit and in-application programming
Applications
Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC32 Family PIC32MZ DA Series Microcontrollers
- :
- PIC32
- :
- 32 bit
- :
- 200MHz
- :
- 2MB
- :
- 64Pins
- :
- TQFP
- :
- 53I/O's
- :
- Ethernet, I2C, SPI, UART, USB
- :
- 512KB
- :
- 24Channels
- :
- 10Bit
- :
- 2.3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC32
- :
- PIC32MZ DA
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 160+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,338.71 (¥2,572.58) | ( ) |
25+ | ¥2,142.78 (¥2,357.06) | ( ) |
100+ | ¥2,042.46 (¥2,246.71) | ( ) |
160+ | ¥1,942.14 (¥2,136.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.