You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC32MX250F128D-50I/PT

Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 50MHz, 128KB, 32KB RAM, TQFP-44

MICROCHIP PIC32MX250F128D-50I/PT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX250F128D-50I/PT
Order Code:
2357347
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC32 Family PIC32MX Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC32 Family PIC32MX Series Microcontrollers)

See all from this product range

Product Overview

The PIC32MX250F128D-50I/PT is a 32-bit 128kB Flash Microcontroller features audio and graphics interfaces, USB and advanced analogue. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS M4K processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.
  • Two I²S/SPI modules for Codec and serial communications
  • Peripherals - Peripheral pin select (PPS) functionality
  • Parallel master port (PMP) for graphics interfaces
  • Charge time measurement unit (CTMU) - Supports mTouch™ capacitive touch buttons and sliders
  • 1.65 DMIPS/MHz (Dhrystone 2.1) performance
  • MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
  • Pin-compatible with most Microchip 16-bit devices
  • Multiple power management modes
  • Configurable WDT with on-chip low-power RC oscillator for reliable operation
  • Peripheral - Up to 4 channels of hardware DMA with automatic data size detection
  • Audio interface - I²S, LJ, RJ and DSP modes data communication, SPI and I²C™ control interface
  • Analogue - Up to 13-channel, 10-bit ADC and three analogue comparators
  • Debug - Four programming and debugging interfaces

Applications

Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC32 Family PIC32MX Series Microcontrollers

:
PIC32

:
32 bit

:
50MHz

:
128KB

:
44Pins

:
TQFP

:
33I/O's

:
I2C, I2S, SPI, UART, USB

:
32KB

:
13Channels

:
10Bit

:
2.3V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC32

:
PIC32MX

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥860.56 ( ¥946.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 160+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥860.56 (¥946.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥801.00 (¥881.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥727.32 (¥800.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
160+ ¥712.78 (¥784.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --