You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC32MK1024GPD064-I/PT
32 Bit Microcontroller, PIC32 Family PIC32MK Series Microcontrollers, PIC32, 32 bit, 120 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32MK1024GPD064-I/PT
- Order Code:
- 2765498
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC32 Family PIC32MK Series Microcontrollers
- Technical Datasheet:
- PIC32MK1024GPD064-I/PT Datasheet
Product Range Selector (PIC32 Family PIC32MK Series Microcontrollers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC32 Family PIC32MK Series Microcontrollers
- :
- PIC32
- :
- 32 bit
- :
- 120MHz
- :
- 1MB
- :
- 64Pins
- :
- TQFP
- :
- 48I/O's
- :
- I2S, SPI, UART, USB
- :
- 256KB
- :
- 26Channels
- :
- 12Bit
- :
- 2.2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC32
- :
- PIC32MK
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,416.31 (¥1,557.94) | ( ) |
25+ | ¥1,276.55 (¥1,404.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.