You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC32CZ8110CA90208-I/8MX-SL3

ARM MCU, PIC32 Family PIC32CZ CA Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 8 MB

MICROCHIP PIC32CZ8110CA90208-I/8MX-SL3
MICROCHIP PIC32CZ8110CA90208-I/8MX-SL3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32CZ8110CA90208-I/8MX-SL3
Order Code:
4459418
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC32 Family PIC32CZ CA Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC32 Family PIC32CZ CA Series Microcontrollers)

See all from this product range

Product Overview

PIC32CZ8110CA90208-I/8MX-SL3 is a PIC32CZ CA9x family high-performance cortex-M7 MCU for HSM. It is a high-performance ARM® Cortex®-M7 family with up to 4Mb flash, 1Mb of SRAM, and tightly coupled memory (TCM) all with ECC. Connectivity options range from standard serial communications (UART, USART, SPI, I2C, etc.,) to I²S, CAN FD, and 10/100/1000 ethernet. Advanced analogue includes a 4.6875Msps 12bit ADC and peripheral touch controller. It offers an HSM with Secure Storage. Supported by MPLAB X IDE, and MPLAB® Harmony.
  • 8Mb flash 1Mb RAM memory size, connectivity key
  • Security variant with integrated HSM (128Kb HSM RAM)
  • Global mBIST, clock fail detection with fail safe internal RC oscillator
  • Programmable supply monitor - I/O voltage and core voltage
  • Peripheral capacitive touch controller (PTC), two analogue comparators
  • Embedded trace module with instruction trace stream, instruction debug trace port interface unit
  • 16-channel hardware DMA controller with automatic data size detection
  • 32.768KHz ultra-low-power internal oscillator, independent watchdog timer (WDT)
  • Up to two PLL for system clock, and one PLL for USB high-speed operations, FREQM - frequency meter
  • Industrial temperature range from -40°C to + 85°C, 208-lead TFBGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC32 Family PIC32CZ CA Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
300MHz

:
8MB

:
208Pins

:
TFBGA

:
157I/O's

:
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART

:
1MB

:
34Channels

:
12Bit

:
1.75V

:
3.63V

:
-40°C

:
85°C

:
Surface Mount

:
PIC32

:
PIC32CZ CA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

116 In stock Need more?

116 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,735.91 ( ¥4,109.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 119+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,735.91 (¥4,109.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,352.39 (¥3,687.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,163.95 (¥3,480.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
119+ ¥3,122.38 (¥3,434.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --