You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC32CZ8110CA80208-I/8MX
ARM MCU, PIC32 Family PIC32CZ CA Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 8 MB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32CZ8110CA80208-I/8MX
- Order Code:
- 4459415
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC32 Family PIC32CZ CA Series Microcontrollers
- Technical Datasheet:
- PIC32CZ8110CA80208-I/8MX Datasheet
Product Range Selector (PIC32 Family PIC32CZ CA Series Microcontrollers)
See all from this product rangeProduct Overview
- 8Mb flash 1Mb RAM memory size, connectivity key
- Non-security variant, write protection registers on selected peripherals
- Global mBIST, clock fail detection with fail safe internal RC oscillator
- Programmable supply monitor - I/O voltage and core voltage
- Peripheral capacitive touch controller (PTC), two analogue comparators
- Embedded trace module with instruction trace stream, instruction debug trace port interface unit
- 16-channel hardware DMA controller with automatic data size detection
- 32.768KHz ultra-low-power internal oscillator, independent watchdog timer (WDT)
- Up to two PLL for system clock, and one PLL for USB high-speed operations, FREQM - frequency meter
- Industrial temperature range from -40°C to + 85°C, 208-lead TFBGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC32 Family PIC32CZ CA Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 300MHz
- :
- 8MB
- :
- 208Pins
- :
- TFBGA
- :
- 157I/O's
- :
- CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
- :
- 1MB
- :
- 34Channels
- :
- 12Bit
- :
- 1.75V
- :
- 3.63V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC32
- :
- PIC32CZ CA
- :
- -
Technical Documents (2)
119 In stock Need more?
119 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 119+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,723.95 (¥4,096.35) | ( ) |
25+ | ¥3,341.66 (¥3,675.83) | ( ) |
100+ | ¥3,153.82 (¥3,469.20) | ( ) |
119+ | ¥3,112.38 (¥3,423.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.