You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC32CM2532LE00064-I/PT
ARM MCU, PIC32 Family PIC32CM LE00 Series Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32CM2532LE00064-I/PT
- Order Code:
- 4459512
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC32 Family PIC32CM LE00 Series Microcontrollers
- Technical Datasheet:
- PIC32CM2532LE00064-I/PT Datasheet
Product Range Selector (PIC32 Family PIC32CM LE00 Series Microcontrollers)
See all from this product rangeProduct Overview
- Arm® Cortex®-M23 processor, 256Kb flash 32Kb RAM memory
- Low power feature set, standard device
- Hardware divider, nested vector interrupt controller (NVIC), memory protection unit (MPU)
- Active, idle, standby with partial or full SRAM retention and off sleep modes
- Static and dynamic power gating, sleepWalking peripherals, event system
- Secure boot with SHA-or HMAC based authentication
- Arm TrustZone for flexible hardware isolation of memories and peripherals
- 32bit RTC with tamper detection, data remanence prevention, one true random generator (TRNG)
- Driven shield plus for moisture tolerance and noise immunity
- Industrial temperature range from -40°C to + 85°C, 64-pin TQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC32 Family PIC32CM LE00 Series Microcontrollers
- :
- ARM Cortex-M23
- :
- 32 bit
- :
- 48MHz
- :
- 256KB
- :
- 64Pins
- :
- TQFP
- :
- 48I/O's
- :
- I2C, LIN, SPI, UART
- :
- 32KB
- :
- 20Channels
- :
- 12Bit
- :
- 1.62V
- :
- 3.63V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC32
- :
- PIC32CM LE00
- :
- -
Technical Documents (2)
317 In stock Need more?
317 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 320+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥506.22 (¥556.84) | ( ) |
25+ | ¥471.83 (¥519.01) | ( ) |
100+ | ¥440.23 (¥484.25) | ( ) |
320+ | ¥432.93 (¥476.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.