You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC32CM2532LE00048-I/Y8X

ARM MCU, PIC32 Family PIC32CM LE00 Series Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz

MICROCHIP PIC32CM2532LE00048-I/Y8X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32CM2532LE00048-I/Y8X
Order Code:
4459510
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC32 Family PIC32CM LE00 Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC32 Family PIC32CM LE00 Series Microcontrollers)

See all from this product range

Product Overview

PIC32CM2532LE00048-I/Y8X is an ultra-low power, secure and enhanced touch MCU. It is based on Arm® Cortex®-M23 processor that brings ultra-low power, superior touch, security and smart analogue integration in one chip. It features innovative low power techniques including SleepWalking peripherals, Arm TrustZone, immutable secure boot, industry leading water tolerant touch, Op Amps, Analog to Digital Converter (ADC) & Digital to Analog Converter (DAC). They are supported by MPLABX IDE, MPLAB Harmony v3 and MPLAB Code Configurator (MCC).
  • Arm® Cortex®-M23 processor, 256Kb flash 32Kb RAM memory
  • Low power feature set, standard device
  • Hardware divider, nested vector interrupt controller (NVIC), memory protection unit (MPU)
  • Active, idle, standby with partial or full SRAM retention and off sleep modes
  • Static and dynamic power gating, sleepWalking peripherals, event system
  • Secure boot with SHA-or HMAC based authentication
  • Arm TrustZone for flexible hardware isolation of memories and peripherals
  • 32bit RTC with tamper detection, data remanence prevention, one true random generator (TRNG)
  • Driven shield plus for moisture tolerance and noise immunity
  • Industrial temperature range from -40°C to + 85°C, 48-pin TQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC32 Family PIC32CM LE00 Series Microcontrollers

:
ARM Cortex-M23

:
32 bit

:
48MHz

:
256KB

:
48Pins

:
TQFP

:
34I/O's

:
I2C, LIN, SPI, UART

:
32KB

:
14Channels

:
12Bit

:
1.62V

:
3.63V

:
-40°C

:
85°C

:
Surface Mount

:
PIC32

:
PIC32CM LE00

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

250 In stock Need more?

250 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥477.69 ( ¥525.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥477.69 (¥525.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥445.23 (¥489.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥415.42 (¥456.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥408.53 (¥449.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --