You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC32CK2051SG01064-I/3ZB-SL3

ARM MCU, 32BIT, 120MHZ, 50I/O, TQFPEP-64

MICROCHIP PIC32CK2051SG01064-I/3ZB-SL3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32CK2051SG01064-I/3ZB-SL3
Order Code:
4459410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PIC32CK2051SG01064-I/3ZB-SL3 is a PIC32CK SG, 32-bit MCU with TrustZone and integrated security. This microcontroller (MCU) is based on the Arm® Cortex®-M33 technology. The M33 is optimized for power-sensitive microcontroller and mixed-signal applications. It improves performance over the previous generation, real-time determinism, energy efficiency, software productivity, and system security. It offers a large memory capacity with 2Mb of dual-panel flash and 512Kb of SRAM. The SG variants are intended for highly secure connectivity and applications needing the most secure key management and cryptographic operations. The SG family combines an on-chip, fully isolated Hardware Security Module (HSM) with Arm TrustZone® technology.
  • Arm® Cortex®-M33 CPU running at up to 120MHz, 2048Kb flash and 512Kb RAM memory
  • Security (with TrustZone and HSM) key feature set, ethernet, CAN field
  • Peripheral Touch Controller (PTC) with Driven Shield®
  • Parallel capture interface-camera (PCC)
  • 16-bit external bus interface (EBI) for SRAM, flash, PSRAM, EEPROM, and LCD
  • 12-bit 3Msps ADC with 12-channels, 2-analog comparators
  • 2-wire serial wire debug (SWD) interface, 4-wire JTAG scan/debug interface
  • Embedded trace module with instruction trace stream
  • Standby mode, hibernate mode up to full RAM retention, sleep walking peripherals
  • Industrial temperature range from -40°C to + 85°C, 64-lead TQFP package

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

160 In stock Need more?

160 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥881.78 ( ¥969.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 160+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥881.78 (¥969.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥829.76 (¥912.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥776.61 (¥854.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
160+ ¥776.06 (¥853.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --