You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC32CK1025SG01100-I/4SB-SL3
ARM MCU, 32BIT, 120MHZ, 72I/O, TQFPEP100
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32CK1025SG01100-I/4SB-SL3
- Order Code:
- 4459401
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PIC32CK1025SG01100-I/4SB-SL3 Datasheet
Product Overview
- Arm® Cortex®-M33 CPU running at up to 120MHz, 1024Kb flash and 256Kb RAM memory
- Security (with TrustZone and HSM) key feature set, ethernet, CAN field
- Peripheral Touch Controller (PTC) with Driven Shield®
- Parallel capture interface-camera (PCC)
- 16-bit external bus interface (EBI) for SRAM, flash, PSRAM, EEPROM, and LCD
- 12-bit 3Msps ADC with 12-channels, 2-analog comparators
- 2-wire serial wire debug (SWD) interface, 4-wire JTAG scan/debug interface
- Embedded trace module with instruction trace stream
- Standby mode, hibernate mode up to full RAM retention, sleep walking peripherals
- Industrial temperature range from -40°C to + 85°C, 100-lead TQFP package
Product Information
Technical Documents (2)
90 In stock Need more?
90 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,557.59 (¥1,713.35) | ( ) |
25+ | ¥1,452.01 (¥1,597.21) | ( ) |
100+ | ¥1,364.39 (¥1,500.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.