Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥603.35 (¥663.685) |
| 25+ | ¥500.95 (¥551.045) |
| 100+ | ¥490.94 (¥540.034) |
Product Information
Product Overview
The PIC24FJ64GA002-I/SS is a 16-bit 64kB general purpose Flash Microcontroller with a broad peripheral feature set and enhanced computational performance. The PIC24F family is pin-compatible with devices in the dsPIC33 family and shares some compatibility with the pinout schema for PIC18 and dsPIC30. This extends the ability of applications to grow from the relatively simple, to the powerful and complex, yet still selecting a Microchip device. The PIC24F CPU has a 16-bit (data) modified Harvard architecture with an enhanced instruction set. The Program Counter (PC) is 23-bit wide and addresses up to 4M instructions of user program memory space. A single-cycle instruction prefetch mechanism is used to help maintain throughput and provides predictable execution. All instructions execute in a single cycle, with the exception of instructions that change the program flow, the double-word move instruction and the table instructions.
- CPU - Up to 16 MIPS performance, 16 x 16 hardware multiply and single cycle execution
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- nanoWatt power managed modes - Run, idle and sleep modes
- Analogue - 10-bit ADC, 16 channels and 500kSPS
- Peripherals - 2 UART modules with LIN and IrDA® support, 4 deep FIFO, five 16-bit timer modules
- Fail-safe clock monitor (FSCM) operation - Detects clock failure and switches to on-chip
- On-chip, 2.5V regulator with tracking mode
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- JTAG boundary scan support
Applications
Computers & Computer Peripherals, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
64KB
SSOP
I2C, SPI, UART
10Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
28Pins
21I/O's
8KB
10Bit
3.6V
85°C
PIC24FJ GA
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate