You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC24FJ256GA702-I/MV
16 Bit Microcontroller, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24, 16 bit, 32 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC24FJ256GA702-I/MV
- Order Code:
- 2674179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC24 Family PIC24FJGA Series Microcontrollers
- Technical Datasheet:
- PIC24FJ256GA702-I/MV Datasheet
Product Range Selector (PIC24 Family PIC24FJGA Series Microcontrollers)
See all from this product rangeProduct Overview
- Modified harvard architecture up to 16MIPS operation at 32MHz and 8MHz internal oscillator
- 22 GPIO, 6 DMA channels, 10-channel 10/12bit A/D channels and 3 comparators
- Cyclic redundancy check (CRC), 1/3 MCCP 6-output/2-output and 3/3 IC/OC PWM
- Charge time measurement unit (CTMU) interface
- 17bit x 17bit single cycle hardware fractional/integer multiplier
- Supply voltage range from 2V to 3.6V
- Programmable reference clock output
- Fail-safe clock monitor operation
- High current sink/source 18mA/18mA on all I/O pins
- Operating ambient temperature range from -40°C to +85°C
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC24 Family PIC24FJGA Series Microcontrollers
- :
- PIC24
- :
- 16 bit
- :
- 32MHz
- :
- 256KB
- :
- 28Pins
- :
- UQFN
- :
- 22I/O's
- :
- I2C, SPI, UART
- :
- 16KB
- :
- 10Channels
- :
- 10Bit, 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC24FJ GA
- :
- PIC24
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,988 In stock Need more?
1,988 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/12/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥279.39 (¥307.33) |
25+ | ¥256.01 (¥281.61) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.