You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC24FJ256GA406-I/PT
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC24FJ256GA406-I/PT
- Order Code:
- 2493342
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC24 Family PIC24FJGA Series Microcontrollers
- Technical Datasheet:
- PIC24FJ256GA406-I/PT Datasheet
Product Range Selector (PIC24 Family PIC24FJGA Series Microcontrollers)
See all from this product rangeProduct Overview
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 6-channel DMA
- nanoWatt XLP technology
- Three comparators
- Charge time measurement unit (CTMU)
- 4x configurable logic cells
- Peripheral pin select (PPS)
- 6x capture/compare/PWM (CCP)
- 4x Single-output capture compare PWM module (SCCP)
- 3x multiple-output capture compare PWM module (MCCP)
- Up to 248 LCD segments
- Hardware encryption
- Thirty-one 16-bit timers
- Fifteen 32-bit timers
- Programmable cyclic redundancy check (CRC)
- Dual boot flash write
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC24 Family PIC24FJGA Series Microcontrollers
- :
- PIC24
- :
- 16 bit
- :
- 32MHz
- :
- 256KB
- :
- 64Pins
- :
- TQFP
- :
- 53I/O's
- :
- I2C, SPI, UART, USB
- :
- 16KB
- :
- 16Channels
- :
- 10Bit, 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC24FJ GA
- :
- PIC24
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,049 In stock Need more?
1,049 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 160+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,233.76 (¥1,357.14) |
25+ | ¥1,079.54 (¥1,187.49) |
100+ | ¥894.48 (¥983.93) |
160+ | ¥801.94 (¥882.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.