You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC24FJ256GA106-I/MR
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC24FJ256GA106-I/MR
- Order Code:
- 2315910
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC24 Family PIC24FJGA Series Microcontrollers
- Technical Datasheet:
- PIC24FJ256GA106-I/MR Datasheet
Product Range Selector (PIC24 Family PIC24FJGA Series Microcontrollers)
See all from this product rangeProduct Overview
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Twenty-three 16-bit timers
- Eleven 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC24 Family PIC24FJGA Series Microcontrollers
- :
- PIC24
- :
- 16 bit
- :
- 32MHz
- :
- 256KB
- :
- 64Pins
- :
- QFN
- :
- 53I/O's
- :
- I2C, SPI, UART
- :
- 16KB
- :
- 16Channels
- :
- 10Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC24FJ GA
- :
- PIC24
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 12/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,077.72 (¥1,185.49) |
25+ | ¥986.16 (¥1,084.78) |
100+ | ¥893.10 (¥982.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.