You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC24FJ128GB202-I/SO

16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGB Series Microcontrollers, PIC24

MICROCHIP PIC24FJ128GB202-I/SO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ128GB202-I/SO
Order Code:
2432754
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC24 Family PIC24FJGB Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC24 Family PIC24FJGB Series Microcontrollers)

See all from this product range

Product Overview

The PIC24FJ128GB202-I/SO is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 20 general-purpose I/O pins and 9-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Low voltage detection (LVD)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Hardware RTCC
  • 6-Channel DMA
  • nanoWatt XLP technology
  • Three comparators
  • Charge time measurement unit (CTMU)
  • Peripheral pin select (PPS)
  • full-speed USB 2.0 Device/Host/OTG
  • 6x Capture/Compare/PWM (CCP)
  • Hardware encryption
  • Five 16-bit timers
  • Two 32-bit timers

Applications

Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC24 Family PIC24FJGB Series Microcontrollers

:
PIC24

:
16 bit

:
32MHz

:
128KB

:
28Pins

:
WSOIC

:
20I/O's

:
I2C, SPI, UART, USB

:
8KB

:
9Channels

:
10Bit, 12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC24FJ GB

:
PIC24

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

104 In stock Need more?

104 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥906.75 (¥997.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥906.75 (¥997.43)
25+ ¥793.41 (¥872.75)
100+ ¥658.59 (¥724.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --