You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC24FJ128GA202-I/SS
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC24FJ128GA202-I/SS
- Order Code:
- 2443162
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC24 Family PIC24FJGA Series Microcontrollers
- Technical Datasheet:
- PIC24FJ128GA202-I/SS Datasheet
Product Range Selector (PIC24 Family PIC24FJGA Series Microcontrollers)
See all from this product rangeProduct Overview
- Cryptographic engine - Supports ECB, CBC, OFB, CTR and CFB128 modes and programmatically secure
- Extreme low-power - Extreme low-power current consumption for deep sleep
- High-performance CPU - 17-bit x 17-bit single-cycle hardware fractional/integer multiplier
- Analogue - Three on-chip programmable voltage references
- Peripherals - Hardware real-time clock/calendar (RTCC) and three 3-wire/4-wire SPI modules
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
- JTAG programming and boundary scan support
- Fail-safe clock monitor (FSCM) operation
- Programmable high/low-voltage detect (HLVD)
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
Applications
Security, Computers & Computer Peripherals, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC24 Family PIC24FJGA Series Microcontrollers
- :
- PIC24
- :
- 16 bit
- :
- 32MHz
- :
- 128KB
- :
- 28Pins
- :
- SSOP
- :
- 21I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 10Channels
- :
- 10Bit, 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC24FJ GA
- :
- PIC24
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
66 In stock Need more?
66 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥708.48 (¥779.33) | ( ) |
25+ | ¥597.58 (¥657.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.