You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC24EP256GU810-I/PT

16 Bit Microcontroller, PIC24 Family PIC24EP GU Series Microcontrollers, PIC24, 16 bit, 140 MHz

MICROCHIP PIC24EP256GU810-I/PT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24EP256GU810-I/PT
Order Code:
1971877
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC24 Family PIC24EP GU Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC24 Family PIC24EP GU Series Microcontrollers)

See all from this product range

Product Overview

The PIC24EP256GU810-I/PT is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 24kB of Auxiliary flash, 28672bytes of data memory size, 83 general-purpose I/O pins, Two 32-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 140MHz with wide operating voltage of 3 to 3.6V.
  • Single cycle execution and fast interrupts (5 cycles)
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • 15-Channel DMA
  • Three comparators
  • Peripheral pin select (PPS)
  • full-speed USB 2.0 Device/Host/OTG
  • 2x Controller area network (CAN)
  • Local interconnect network (LIN)
  • IrDA
  • Parallel master port
  • Nine 16-bit timers
  • Four 32-bit timers
  • Programmable Cyclic Redundancy Check (CRC)
  • Dual boot flash write

Applications

Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC24 Family PIC24EP GU Series Microcontrollers

:
PIC24

:
16 bit

:
140MHz

:
256KB

:
100Pins

:
TQFP

:
83I/O's

:
CAN, I2C, SPI, UART, USB

:
28KB

:
32Channels

:
10Bit, 12Bit

:
3V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC24EP GU

:
PIC24

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,601.99 ( ¥1,762.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 119+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,601.99 (¥1,762.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,470.32 (¥1,617.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,399.78 (¥1,539.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
119+ ¥1,329.24 (¥1,462.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --