You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC18LF4550-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F45xx Series Microcontrollers, PIC18, 48 MHz, 32 KB, 44 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18LF4550-I/PT
- Order Code:
- 1292279
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC18 Family PIC18F45xx Series Microcontrollers
- Technical Datasheet:
- PIC18LF4550-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18F45xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Low speed (1.5Mbps) and full speed (12Mbps)
- Supports control, interrupt, isochronous and bulk transfers
- Supports up to 32 endpoints (16 bidirectional)
- 1kB Dual access RAM for USB
- On-chip USB transceiver with on-chip voltage regulator
- Power-managed mode - Two-speed oscillator start-up
- Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
- Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
- Flash/data EEPROM retention of
40 years - Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Applications
Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18F45xx Series Microcontrollers
- :
- PIC18
- :
- 48MHz
- :
- 32KB
- :
- 44Pins
- :
- TQFP
- :
- 35I/O's
- :
- EUSART, I2C, SPI, USB
- :
- 2KB
- :
- 13Channels
- :
- 10Bit
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F45xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 160+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,753.19 (¥1,928.51) | ( ) |
25+ | ¥1,534.04 (¥1,687.44) | ( ) |
100+ | ¥1,271.06 (¥1,398.17) | ( ) |
160+ | ¥1,139.57 (¥1,253.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.