You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18LF452-I/P

8 Bit MCU, Flash, PIC18 Family PIC18F45xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 40 Pins

MICROCHIP PIC18LF452-I/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF452-I/P
Order Code:
9762450
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18F45xx Series Microcontrollers
Technical Datasheet:
PIC18LF452-I/P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F45xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18LF452-I/P is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • C compiler optimized architecture/instruction
  • Priority levels for interrupts
  • 8 x 8 Single cycle hardware multiplier
  • 32 level hardware stack
  • Programmable code protection
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watchdog timer (WDT)
  • Power saving SLEEP mode
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • In-Circuit Serial Programming™ (ICSP™)
  • 2x Capture/Compare/PWM (CCP)
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F45xx Series Microcontrollers

:
PIC18

:
40MHz

:
32KB

:
40Pins

:
DIP

:
34I/O's

:
AUSART, I2C, PSP, SPI

:
1.5KB

:
8Channels

:
10Bit

:
2.5V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC18

:
PIC18F45xx

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

45 In stock Need more?

45 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,569.17 ( ¥1,726.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,569.17 (¥1,726.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,373.02 (¥1,510.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --